Mean Well NGE45E05-P1J PSU fixed voltage 28.1W DC compatible LPS 1 pc

MPN
NGE45E05-P1J
Brand
Mean Well
EAN-13
4021087099585
Order Code
05-1245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.66 £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well NGE45E05-P1J is a mains power supply unit offering fixed voltage output with a capacity of 28.1 watts. It is designed to provide a stabilised power source, making it suitable for various electronic applications requiring reliable voltage levels. This power adapter features an Euro plug, making it ideal for use with European electrical systems.
Type Mains PSU (fixed voltage)
Cable Length 100cm
Connection Euro plug
Dim (L x W x H) 60.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 60.0mm
Maximum Operating Temperature 70°C
MTBF 749900h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 5V DC
Power 28.1W
Weight 211.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot