Mean Well MPM-90-12 AC/DC PSU 12V DC 80.4W print 1 pc

MPN
MPM-90-12
Brand
Mean Well
EAN-13
4021087069656
Order Code
05-1198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

The Mean Well MPM-90-12 is an AC/DC printed circuit board power supply unit providing a 12 V DC output. It delivers a power rating of 80.4 W, making it suitable for applications requiring reliable voltage conversion. Typical uses include powering electronic devices on a PCB where compact design and efficient energy conversion are needed.
Number of Outputs 1
Output Power Max 80.4W
Output Voltage 12V DC
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 87 x 52 x 29.5 mm
Efficiency to 92%
Height 29.5mm
Input frequency 47-63Hz
Length 87mm
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Operating temperature (min.) -30°C
Output Current 6.7A
Protection Class II
Residual ripple 120 mVpp
Type AC/DC PSU (print)
Weight 197g
Width 52mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot