Mean Well MPM-65-5ST SMPSU 5V DC 10A 50W 1 pc

MPN
MPM-65-5ST
Brand
Mean Well
EAN-13
4021087069601
Order Code
05-1197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.80
5+ £24.05
10+ £23.30
25+ £22.55
50+ £21.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MPM-65-5ST is a PCB-mounted SMPSU with a 5 V DC output, rated at 10 A and 50 W. Its compact design and solder lugs make it suitable for PCB equipping, and it is intended for applications requiring a reliable power supply on a circuit board. Key features include its screw terminal connections and suitability for efficient DIY electronic projects or industrial use.
Type SMPSU
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 50W
Depth 109mm
Dimensions (L x W x H) 109 x 52 x 33.5mm
Height 33.5mm
Max. output current 1 10A
Maximum Operating Temperature +80°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 563440h
Nominal value output voltage 1 [DC] 5V
Operating temperature (min.) -30°C
PFC No
Type of electric connection Screw terminal
Weight 216g
Width 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot