Mean Well MPM-65-48 AC/DC PSU 48V DC 65.3W for print applications

MPN
MPM-65-48
Brand
Mean Well
EAN-13
4021087069595
Order Code
05-1196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.31
5+ £20.71
10+ £20.56
25+ £20.39
50+ £20.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

The Mean Well MPM-65-48 is an AC/DC printed circuit board power supply unit offering 48 V DC at 65.3 W. Designed for PCB mounting with solder lugs, it is suitable for various industrial and electronic applications requiring efficient power conversion. Ideal for equipping circuit boards, it ensures reliable performance in compact spaces.
Number of Outputs 1
Output Power Max 65.3W
Output Voltage 48V DC
Output Current 1.36A
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 87 x 52 x 29.5 mm
Efficiency to 92%
Height 29.5mm
Input frequency 47-63Hz
Length 87mm
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Operating temperature (min.) -30°C
Protection Class II
Residual ripple 240 mVpp
Type AC/DC PSU (print)
Weight 191g
Width 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot