Mean Well MPM-65-15 AC/DC PSU 15V DC 65W 1 pc

MPN
MPM-65-15
Brand
Mean Well
EAN-13
4021087069571
Order Code
05-1193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

The Mean Well MPM-65-15 is a PCB-mounted AC/DC power supply unit that provides a 15 V DC output and has a power rating of 65 W. This power supply unit features solder lugs for easy installation on a printed circuit board. Typically used in embedded systems and industrial applications, it offers reliable power in a compact format ideal for various electronic devices.
Number of Outputs 1
Output Power Max 65W
Output Voltage 15V DC
Output Current 4.33A
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 87 x 52 x 29.5 mm
Efficiency to 92,5%
Height 29.5mm
Input frequency 47-63Hz
Length 87mm
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Operating temperature (min.) -30°C
Protection Class II
Residual ripple 120 mVpp
Type AC/DC PSU (print)
Weight 191g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot