Mean Well MPM-45-5 PSU 5V DC 40W AC/DC 1 pc compact and efficient module

MPN
MPM-45-5
Brand
Mean Well
EAN-13
4021087069458
Order Code
05-1189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well MPM-45-5 is an AC/DC printed circuit board power supply unit with a 5 V DC output and a 40 W power rating. This compact PSU is designed for easy PCB mounting and features solder lugs for secure connections. It is typically used in industrial and commercial applications where reliable DC power is required.
Number of Outputs 1
Output Power Max 40W
Output Voltage 5V DC
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 87 x 52 x 29.5 mm
Efficiency to 88%
Height 29.5mm
Input frequency 47-63Hz
Length 87mm
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Operating temperature (min.) -30°C
Output Current 8A
Protection Class II
Residual ripple 80 mVpp
Type AC/DC PSU (print)
Weight 185g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot