Mean Well MPM-45-15 PSU 15V DC 45W 1 pc

MPN
MPM-45-15
Brand
Mean Well
EAN-13
4021087069472
Order Code
05-1183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.71
5+ £18.46
10+ £18.30
25+ £18.20
50+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well MPM-45-15 is a PCB mount AC/DC power supply unit providing 15 V DC output at 45 W. It features solder lugs for secure connections, making it suitable for equipping printed circuit boards. This power supply unit is typically used in industrial and instrumentation applications where reliable power conversion is needed.
Type AC/DC PSU (print)
Nominal value output current 1 3A
Number of Outputs 1
Power Rating 45W
Depth 87mm
Dimensions (L x W x H) 87 x 52 x 29.5mm
Efficiency 92,5%
Height 29.5mm
Input frequency 47-63Hz
Maximum Operating Temperature +80°C
Misc Attribute 2 Pulsed
Nominal value output voltage 1 [DC] 15V
Operating temperature (min.) -30°C
Protection Class II
Residual ripple 120 ppmV
Type of electric connection Pins
Weight 185g
Width 52mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot