Mean Well MPM-45-12ST SMPSU 12V DC 3.75A 45W Power Supply

MPN
MPM-45-12ST
Brand
Mean Well
EAN-13
4021087069519
Order Code
05-1182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.05
5+ £21.38
10+ £20.71
25+ £20.06
50+ £19.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MPM-45-12ST is a switched-mode power supply unit (SMPSU) with a 12 V DC output and a current rating of 3.75 A, delivering 45 W. Designed for printed circuit board (PCB) mounting with solder lugs, it is suitable for various electronic applications. This unit is ideal for powering small and medium-sized electronic devices or systems requiring stable 12 V DC power.
Type SMPSU
Nominal value output current 1 3.75A
Number of Outputs 1
Power Rating 45W
Depth 109mm
Dimensions (L x W x H) 109 x 52 x 33.5mm
Height 33.5mm
Max. output current 1 3.75A
Maximum Operating Temperature +80°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 563440h
Nominal value output voltage 1 [DC] 12V
Operating temperature (min.) -30°C
PFC No
Type of electric connection Screw terminal
Weight 206g
Width 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot