Mean Well MPM-15-3.3 MPM AC/DC PSU 3.3V 3.5A 11.6W compact for PCB mounting

MPN
MPM-15-3.3
Brand
Mean Well
EAN-13
4021087048859
Order Code
05-1170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.60
5+ £9.31
10+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well MPM-15-3.3 is a PCB mount power supply unit that delivers a steady 3.3 V DC output at 3.5 A, with a total power of 11.6 W. This compact AC/DC PSU is ideal for equipping printed circuit boards and is designed for applications requiring reliable low-voltage power supplies. Its solder lug connections ensure easy installation in various electronic devices.
Number of Outputs 1
Output Power Max 11.6W
Output Voltage 3,3V DC
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 52.4 x 27.2 x 24 mm
Efficiency to 83,5%
Height 24mm
Input frequency 47-440Hz
Input Voltage 264V AC
Length 52.4mm
Max. output current 3.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 80V AC
Misc Attribute 2 Pulsed
Operating temperature (min.) -40°C
Output Current 3.5A
Protection Class II
Residual ripple 150 mVpp
Tolerance (output voltage) ±1,5%
Type AC/DC PSU (print)
Weight 56g
Width 27.2mm

Reviews

Be the first to submit a review

Trustpilot