Mean Well MPM-10-5 MPM Series AC/DC PSU 5 V DC 2 A compact for medical use

Order Code:

05-1166

Brand: Mean Well MPN: MPM-10-5 EAN-13: 4021087042703
Qty Unit Price (Inc VAT)
1+ £14.72
5+ £14.27
10+ £13.80
25+ £13.24
50+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/05/2026

The Mean Well MPM-10-5 is an AC/DC power supply unit that delivers 5 V DC at 2 A. This PCB-mounted PSU features solder lugs and is ideal for applications requiring compact and reliable power solutions. Typically used in electronic equipment, it ensures efficient and stable power conversion.
Number of Outputs 1
Output Voltage 5V DC
Output Current 2A
Mounting Type PCB
Dimensions (L x W x H) 45.7 x 25.4 x 21.5 mm
Efficiency to 81%
Height 21.5mm
Input frequency 47-440Hz
Input Voltage 264V AC
Insulation Voltage 4000V AC
Length 45.7mm
Max. output current 2A
Min. input voltage 80V AC
Misc Attribute 2 Pulsed
Misc Attribute 3 1
Operating temperature (max.) 85°C
Operating temperature (min.) -30°C
Protection Class II
Residual ripple 100 mVp-p
Tolerance (output voltage) ±2,5%
Type AC/DC PSU (print)
Width 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot