Mean Well MPM-05-3.3 MPM series ac/dc psu 3.3V 1.25A 4.1W for medical use

MPN
MPM-05-3.3
Brand
Mean Well
EAN-13
4021087042758
Order Code
05-1163
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.23
5+ £8.03
10+ £7.77
25+ £7.43
50+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Mean Well MPM-05-3.3 is an AC/DC power supply unit designed for mounting on a printed circuit board, delivering a stable output of 3.3 V DC at 1.25 A with a total power output of 4.1 W. It's ideal for compact electronic applications requiring reliable power in a small form factor. Typical applications include powering microcontrollers, sensors, and other low-voltage electronic components.
Number of Outputs 1
Output Power Max 4.1W
Output Voltage 3.3V DC
Mounting Type PCB
Connection Pins
Consumption (standby) 75mW
Dimensions (L x W x H) 45.7 x 25.4 x 21.5 mm
Efficiency to 74%
Height 21.5mm
Input Voltage 264V AC
Length 45.7mm
Max. output current 1.25A
Maximum Operating Temperature +85°C
Minimum Input Volage 80V AC
Misc Attribute 2 Pulsed
Operating temperature (min.) -40°C
Output Current 1.25A
Protection Class II
Residual ripple 100 mVpp
Tolerance (output voltage) 2.5%
Type AC/DC PSU (print)
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot