Mean Well MHS014 Fastener for RSP/SD-750/1000 Bracket Compatibility

MPN
MHS014
Brand
Mean Well
EAN-13
4021087004756
Order Code
05-1161
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.185
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 13/11/2026

The Mean Well MHS014 is a fastener compatible with Mean Well products, designed for secure attachment and stability. It features robust construction, suitable for various industrial and electronic applications. Ideal for ensuring firm connections, it enhances overall efficiency and reliability in installations.
Type Fastener
Output Current Not Applicable
Dim (L x W x H) 1.00 x 26.20 x 14.30 mm
Height 14.30mm
Length 1.00mm
Output Voltage Not Applicable
Weight 4.00g
Width 26.20mm

Reviews

Be the first to submit a review

Trustpilot