Mean Well MFM-20-5 power supply 5V DC 4A 20W high efficiency medical use

MPN
MFM-20-5
Brand
Mean Well
EAN-13
4021087048897
Order Code
05-1157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.82
5+ £13.41
10+ £13.00
25+ £12.57
50+ £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

The Mean Well MFM-20-5 is a printed circuit board power supply unit with a voltage rating of 5 V DC and a current rating of 4 A, delivering a total power output of 20 W. It features solder pins for easy PCB mounting, making it suitable for various electronic and industrial applications. This switch mode power supply unit (SMPSU) by Mean Well is ideal for compact and efficient power solutions within devices requiring stable output voltage.
Type SMPSU
Nominal value output current 1 4A
Number of Outputs 1
Power Rating 20W
1st secondary output voltage 5V
2nd secondary output voltage 5V
3rd secondary output voltage 5V
Depth 49mm
Dimensions (L x W x H) 49 x 23.8 x 23mm
Height 23mm
Max. output current 1 4A
Maximum input voltage [AC] 264V
Maximum Temperature +85°C
Min. temperature -35°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 121000h
Nominal value output voltage 1 [DC] 5V
Nominal value output voltage 2 5V
Nominal value output voltage 3 5V
Number of Inputs 1
Output voltage stabilized 5V
PFC No
PSU features Adjustable voltage output
Rated supply voltage AC 50 Hz 5V
Rated supply voltage AC 60 Hz 5V
Rated supply voltage DC 5V
Type of electric connection Solder pins
Voltage type (supply voltage) 5V
Weight 28g
Width 23.8mm

Reviews

Be the first to submit a review

Trustpilot