Mean Well MFM-20-3.3 MFM series SMPSU 3.3V 4.5A 14.9W high efficiency

MPN
MFM-20-3.3
Brand
Mean Well
EAN-13
4021087048903
Order Code
05-1156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.24
5+ £14.77
10+ £14.36
25+ £13.72
50+ £13.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well MFM-20-3.3 is a printed circuit board power supply unit featuring a 3.3 V DC output with a current rating of 4.5 A and power output of 14.9 W. This switch-mode power supply unit is equipped with solder pins for PCB mounting. It is ideal for low-power electronic applications where reliable and compact power conversion is needed.
Type SMPSU
Nominal value output current 1 4.5A
Number of Outputs 1
Power Rating 14.9W
Depth 49mm
Dimensions (L x W x H) 49 x 23.8 x 23mm
Height 23mm
Max. output current 1 4.5A
Maximum input voltage [AC] 264V
Maximum Temperature +85°C
Min. temperature -35°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 121000h
Nominal value output voltage 1 [DC] 3.3V
Number of Inputs 1
PFC No
PSU features Adjustable voltage output
Type of electric connection Solder pins
Weight 28g
Width 23.8mm

Reviews

Be the first to submit a review

Trustpilot