Mean Well MFM-20-12 MFM series SMPSU 12V 1.8A 21.6W for medical devices

MPN
MFM-20-12
Brand
Mean Well
EAN-13
4021087048934
Order Code
05-1154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.82
5+ £13.41
10+ £13.00
25+ £12.57
50+ £12.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well MFM-20-12 is a printed circuit board power supply unit (PCB PSU) delivering 12 V DC at 1.8 A with a power rating of 21.6 W. It features solder pins for PCB mounting, making it suitable for compact and efficient circuit powering needs. Typical applications include use in electronic projects and devices requiring a reliable switch mode power supply unit (SMPSU).
Type SMPSU
Nominal value output current 1 1.8A
Number of Outputs 1
Power Rating 21.6W
Depth 49mm
Dimensions (L x W x H) 49 x 23.8 x 23mm
Height 23mm
Max. output current 1 1.8A
Maximum input voltage [AC] 264V
Maximum Temperature +85°C
Min. temperature -35°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 121000h
Nominal value output voltage 1 [DC] 12V
Number of Inputs 1
PFC No
PSU features Adjustable voltage output
Type of electric connection Solder pins
Weight 28g
Width 23.8mm

Reviews

Be the first to submit a review

Trustpilot