Mean Well MFM-15-24 SMPSU 24V 0.63A high efficiency medical power supply

MPN
MFM-15-24
Brand
Mean Well
EAN-13
4021087048965
Order Code
05-1152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.36
5+ £11.98
10+ £11.61
25+ £11.15
50+ £10.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well MFM-15-24 is a printed circuit board power supply unit with a voltage output of 24 V DC and a current output of 0.63 A, offering 15.1 W of power. Designed for PCB mount, it features solder pins for easy installation. It is commonly used in embedded applications where a compact and efficient power supply is required.
Type SMPSU
Number of Outputs 1
Power Rating 15W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Depth 49mm
Dimensions (L x W x H) 49 x 23.8 x 23mm
Height 23mm
Max. output current 1 0.63A
Maximum input voltage [AC] 264V
Maximum Temperature +85°C
Min. temperature -35°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 121000h
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 24V
Nominal value output voltage 3 24V
Number of Inputs 1
Output Current 630mA
Output voltage stabilized 24V
PFC No
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Type of electric connection Solder pins
Voltage type (supply voltage) 24V
Weight 28g
Width 23.8mm

Reviews

Be the first to submit a review

Trustpilot