Mean Well MFM-15-15 power supply 15V DC 1A compliant with IEC 60601-1

MPN
MFM-15-15
Brand
Mean Well
EAN-13
4021087048972
Order Code
05-1151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.69
5+ £9.40
10+ £9.11
25+ £8.82
50+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well MFM-15-15 is a PCB mount SMPSU with solder pins, providing 15 V DC output at 1 A for a total power of 15 W. It is a highly efficient and compact power supply unit suitable for applications requiring stable and reliable low-power DC conversion on circuit boards. Typically used in industrial and consumer electronics, it is ideal for powering LED lighting and other low-power devices.
Type SMPSU
Number of Outputs 1
Power Rating 15W
Depth 49mm
Dimensions (L x W x H) 49 x 23.8 x 23mm
Height 23mm
Maximum input voltage [AC] 264V
Maximum Temperature +85°C
Min. temperature -35°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 121000h
Nominal value output voltage 1 [DC] 15V
Number of Inputs 1
PFC No
Type of electric connection Solder pins
Weight 28g
Width 23.8mm

Reviews

Be the first to submit a review

Trustpilot