Mean Well MFM-05-12 PSU 12V 420mA 5W small size high efficiency medical approved

MPN
MFM-05-12
Brand
Mean Well
EAN-13
4021087042932
Order Code
05-1145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.14
5+ £6.93
10+ £6.70
25+ £6.43
50+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well MFM-05-12 is an AC/DC power supply unit designed for PCB mounting. It delivers a 12 V DC output at 420 mA with a total power of 5 W, making it suitable for compact and energy-efficient applications. This power supply is ideal for use in small electronic devices and equipment requiring reliable DC voltage conversion from an AC source.
Type AC/DC PSU (print)
Number of Outputs 1
Power Rating 5W
1st secondary output voltage 12V
2nd secondary output voltage 12V
3rd secondary output voltage 12V
Depth 42mm
Dimensions (L x W x H) 42 x 22.3 x 20.5mm
Height 20.5mm
Max. output current 1 420mA
Maximum input voltage [AC] 264V
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Voltage [AC] 80V
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 1799000h
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 12V
Nominal value output voltage 3 12V
Number of Inputs 1
Output Current 420mA
Output voltage stabilized 12V
PFC No
Rated supply voltage AC 50 Hz 12V
Rated supply voltage AC 60 Hz 12V
Rated supply voltage DC 12V
Voltage type (supply voltage) 12V
Weight 18g
Width 22.3mm

Reviews

Be the first to submit a review

Trustpilot