Mean Well MDR-60-5 PSU 5V DC 10A 50W DIN Rail overload protection

Image Representative of Range

Mean Well MDR-60-5 PSU 5V DC 10A 50W DIN Rail overload protection

MPN
MDR-60-5
Brand
Mean Well
EAN-13
4021087020848
Order Code
05-1127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 202 in stock

The Mean Well MDR-60-5 is a DIN rail mounted power supply unit providing 5 V DC at 10 A, with a total power output of 50 W. Designed for industrial applications, this single-output PSU features a robust enclosed design for reliable performance. Suitable for use in automation systems, machine control, and other industrial power supply needs.
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 50W
Depth 40.00mm
Dimensions (L x W x H) 40.00 x 90.00 x 100.00mm
Height 100.00mm
Max. output current 1 10A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Nominal value output voltage 1 [DC] 5V
Number of Inputs 1
Type of electric connection Screw terminal
Weight 333.33g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot