Mean Well MDR-40-48 DIN PSU 48V 0.83A 40W overload protection LED display

MPN
MDR-40-48
Brand
Mean Well
EAN-13
4021087020893
Order Code
05-1122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDR-40-48 is a rail-mounted power supply unit (PSU) designed for DIN rail applications and provides a 48 V DC output with a current rating of 0.83 A and a total power output of 40 W. This enclosed design PSU features a single output and uses screw terminals for connections, making it ideal for industrial power supply applications. Typical uses for this power supply include powering industrial equipment and systems where reliable and efficient power delivery is essential.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 40W
Depth 40.00mm
Dimensions (L x W x H) 40.00 x 90.00 x 100.00mm
Height 100.00mm
Max. output current 1 0.83A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Nominal value output voltage 1 [DC] 48V
Number of Inputs 1
Output Current 830mA
Type of electric connection Screw terminal
Weight 300.00g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot