Mean Well MDR-40-12 PSU Rail Mount 12V DC 3.33A 40W 1 Output DIN-mounted

Image Representative of Range

Mean Well MDR-40-12 PSU Rail Mount 12V DC 3.33A 40W 1 Output DIN-mounted

MPN
MDR-40-12
Brand
Mean Well
Order Code
05-1120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £37.64 £36.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Mean Well MDR-40-12 is a rail-mounted power supply unit with a 12 V DC output and a current rating of 3.33 A. It features an enclosed design suitable for DIN rail mounting, making it ideal for industrial applications. This reliable power supply is typically used in automation systems and control panels.
Type Rail mounted PSU (DIN)
Output Voltage 12V DC
Number of Outputs 1
Power Rating 40W
Connection Screw terminal
Dim (L x W x H) 40.00 x 90.00 x 100.00 mm
Height 100.00mm
Length 40.00mm
Max. output current 3.33A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Output Current 3.33A
Weight 300.00g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot