Mean Well MDR-100-12 DIN rail PSU 12V 7.5A 90W 1 output enclosed case

Image Representative of Range

Mean Well MDR-100-12 DIN rail PSU 12V 7.5A 90W 1 output enclosed case

MPN
MDR-100-12
Brand
Mean Well
EAN-13
4021087020985
Order Code
05-1110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £34.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well MDR-100-12 is a rail-mounted power supply unit providing 12 V DC output at 7.5 A, with a total power rating of 90 W. This industrial power supply is designed for mounting on DIN rails, featuring a screw terminal connection for secure installation. Typical applications include use in control panels and equipment requiring stable, reliable power.
Type Rail mounted PSU (DIN)
Nominal value output current 1 7.5A
Number of Outputs 1
Power Rating 90W
Depth 55.00mm
Dimensions (L x W x H) 55.00 x 90.00 x 100.00mm
Height 100.00mm
Max. output current 1 7.5A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Nominal value output voltage 1 [DC] 12V
Number of Inputs 1
Type of electric connection Screw terminal
Weight 420.00g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot