Mean Well MDD02N-05 MDS DC/DC converter 200mA 2W 2 outputs 1pc -40°C to +85°C

MPN
MDD02N-05
Brand
Mean Well
EAN-13
4021087043168
Order Code
05-1107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

The Mean Well MDD02N-05 DC/DC converter is a module with a power rating of 2 W and supports two outputs, each capable of delivering 200 mA. This converter is typically used in applications requiring stable power conversion from one DC voltage level to another. It is ideal for use in electronics requiring energy efficiency and reliability, such as telecommunications equipment and industrial controls.
Output Voltage 5V DC
Power Rating 2W
Output Current 20mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 77%
Height 12.5mm
Input Voltage Range 26.4V DC
Length 19.5mm
Max. output current 200mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot