Mean Well MDD02M-09 DC/DC converter 111mA 2W dual output medical use

MPN
MDD02M-09
Brand
Mean Well
EAN-13
4021087043199
Order Code
05-1105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

The Mean Well MDD02M-09 is a direct current converter module with a power rating of 2 watts and 111 mA current. It features two outputs and is typically used in applications requiring conversion of DC power in compact electronic systems. This converter is suitable for use in printed circuit boards to ensure efficient energy distribution.
Output Voltage 9V DC
Power Rating 2W
Output Current 12mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 83%
Height 12.5mm
Input Voltage Range 13.2V DC
Length 19.5mm
Max. output current 111mA
Maximum Operating Temperature +85°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot