Mean Well MDD01N-15 medical DC/DC converter 34 mA 1 W -40 to +85 °C

MPN
MDD01N-15
Brand
Mean Well
EAN-13
4021087043250
Order Code
05-1101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well MDD01N-15 is a DC/DC converter module that provides two outputs with a total power of 1 W. It operates with a current of 34 mA and is commonly used in electronic applications requiring stable DC voltage conversion. Typical applications include power supply circuits, telecommunications, and industrial equipment.
Output Voltage 15V DC
Power Rating 1W
Output Current 4mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 77%
Height 12.5mm
Input Voltage Range 26.4V DC
Length 19.5mm
Max. output current 34mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot