Mean Well MDD01N-12 MDS01 DC/DC converter 42mA 1W 2 outputs 1pc -40 to 85°C

MPN
MDD01N-12
Brand
Mean Well
EAN-13
4021087043267
Order Code
05-1100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

The Mean Well MDD01N-12 is a DC/DC converter module designed for efficient energy conversion. It has a power rating of 1 W, a current of 42 mA, and provides two outputs, making it suitable for various applications requiring dual voltage outputs. Typical applications include powering small electronic devices or components in industrial, telecommunication, and portable equipment contexts.
Output Voltage 12V DC
Power Rating 1W
Output Current 5mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 77%
Height 12.5mm
Input Voltage Range 26.4V DC
Length 19.5mm
Max. output current 42mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot