Mean Well MDD01M-09 DC/DC converter 1W 56mA 2 outputs medical grade

MPN
MDD01M-09
Brand
Mean Well
EAN-13
4021087043311
Order Code
05-1095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

The Mean Well MDD01M-09 is a DC/DC converter module capable of converting direct current with a current rating of 56 mA and a power output of 1 W across two outputs. This converter is often used for applications requiring voltage regulation and isolation between circuits. Typical uses include powering microcontrollers, sensors, and other low-power electronic components in industrial and communication systems.
Output Voltage 9V DC
Power Rating 1W
Output Current 6mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 82%
Height 12.5mm
Input Voltage Range 13.2V DC
Length 19.5mm
Max. output current 56mA
Maximum Operating Temperature +85°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot