Mean Well MDD01M-05 DC/DC converter 100 mA 1 W -40 to +85°C 2 outputs

MPN
MDD01M-05
Brand
Mean Well
EAN-13
4021087043328
Order Code
05-1094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well MDD01M-05 is a DC/DC converter module featuring two outputs, designed to deliver 1 watt of power with a current rating of 100 mA. Its compact construction suits applications requiring efficient voltage conversion. This module is commonly used in electronic circuits where stable power supply regulation is essential.
Output Voltage 5V DC
Power Rating 1W
Output Current 10mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 78%
Height 12.5mm
Input Voltage Range 13.2V DC
Length 19.5mm
Max. output current 100mA
Maximum Operating Temperature +85°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot