Mean Well MDD01L-05 dc/dc converter 100 mA 1W -40°C to +85°C 2 outputs

MPN
MDD01L-05
Brand
Mean Well
EAN-13
4021087043366
Order Code
05-1091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

The Mean Well MDD01L-05 is a DC/DC converter module featuring 100 mA current and 1 W power capacity, offering two outputs. It is ideal for converting direct current voltages in electronic devices and systems requiring dual output. Common applications include telecommunications, industrial control systems, and distributed power architecture systems.
Output Voltage 5V DC
Power Rating 1W
Output Current 10mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 79%
Height 12.5mm
Input Voltage Range 5.5V DC
Length 19.5mm
Max. output current 100mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot