Mean Well LRS-75-15 SMPSU 15V 5A 75W low-profile EN60335-1 compliant

MPN
LRS-75-15
Brand
Mean Well
EAN-13
4021087027656
Order Code
05-1087
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

The Mean Well LRS-75-15 by Mean Well is a printed circuit board power supply unit with a 15 V DC output, 5 A current rating, and 75 W power capacity. This SMPSU is equipped with solder lugs for PCB mounting. It is typically used in a variety of electronic applications that require reliable power conversion and distribution.
Output Voltage 15V DC
Output Current 5A
Power Rating 75W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 105 x 100 x 40 mm
Height 40mm
Inputs 1
Length 105mm
Max. power 75W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Type SMPSU
Weight 300g
Width 100mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot