Mean Well LRS-50-5 SMPSU Low profile 5V 10A 50W EN60335-1 compliance

MPN
LRS-50-5
Brand
Mean Well
EAN-13
4021087027670
Order Code
05-1085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.82
5+ £14.07
10+ £13.35
25+ £12.57
50+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Mean Well LRS-50-5 is a PCB mount switching mode power supply unit that outputs 5 V DC at a current rating of 10 A, providing a total power of 50 W. It is designed for use in applications requiring stable, low-voltage DC power such as industrial automation and control systems. The unit features solder lugs for easy integration into circuit boards, making it suitable for embedded power solutions.
Output Voltage [DC] 5V
Output Current 10A
Power Rating 50W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 99 x 82 x 30 mm
Height 30mm
Inputs 1
Length 99mm
Max. power 50W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 5V DC
Type SMPSU
Weight 230g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot