Mean Well LRS-50-15 LRS Series 15V 3.4A 51W closed design SMPSU

MPN
LRS-50-15
Brand
Mean Well
EAN-13
4021087027724
Order Code
05-1082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.23
5+ £11.65
10+ £11.03
25+ £10.40
50+ £9.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Mean Well LRS-50-15 is a switch mode power supply unit with an output of 15 V DC and a current rating of 3.4 A, delivering 51 W of power. Designed for PCB mounting and equipped with solder lugs, it is ideal for powering electronic circuits and devices on a printed circuit board. With its compact form factor, it is commonly used in industrial automation and communication applications.
Output Voltage [DC] 15V
Output Current 3.4A
Power Rating 51W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 110 x 85 x 35 mm
Height 35mm
Inputs 1
Length 110mm
Max. power 51W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 15V DC
Type SMPSU
Weight 230g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot