Mean Well LRS-150F-5 SMPSU 5V 22A 110W low-profile switching PSU

MPN
LRS-150F-5
Brand
Mean Well
EAN-13
4021087027809
Order Code
05-1075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.57
5+ £20.47
10+ £19.30
25+ £18.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The Mean Well LRS-150F-5 is a PCB-mounted switch mode power supply unit (SMPSU) supplying 5 V DC at 22 A with a power rating of 110 W. This robust power supply is ideal for various applications including industrial automation, electronic equipment, and communication systems. Its compact design with solder lugs facilitates easy integration into printed circuit boards for efficient power distribution.
Output Voltage [DC] 5V
Output Current 22A
Power Rating 110W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 170 x 100 x 35 mm
Height 35mm
Inputs 1
Length 170mm
Max. power 110W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 5V DC
Type SMPSU
Weight 480g
Width 100mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot