Mean Well LRS-150F-12 SMPSU 150W 12V 12.5A Low-profile closed case

MPN
LRS-150F-12
Brand
Mean Well
EAN-13
4021087027854
Order Code
05-1072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.04
5+ £16.53
10+ £15.93
25+ £15.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The Mean Well LRS-150F-12 is a switched-mode power supply unit (SMPSU) providing a 12 V DC output with a current rating of 12.5 A and a power capacity of 150 W. This compact PCB mount power supply is equipped with solder lugs for easy installation and reliability in various electronic applications. Ideal for industrial and commercial use, it offers stable power distribution for devices and systems requiring efficient and consistent voltage regulation.
Output Voltage [DC] 12V
Output Current 12.5A
Power Rating 150W
Number of Outputs 1
Input Voltage 264V AC
Colour Multi-colour
Dimensions (L x W x H) 170 x 105 x 35 mm
Height 35mm
Inputs 1
Length 170mm
Max. power 150W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 12V DC
Type SMPSU
Weight 480g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot