Mean Well LRS-100N2-12 smpsu 12V 8.5A 102W closed design screw terminals

Image Representative of Range

Mean Well LRS-100N2-12 smpsu 12V 8.5A 102W closed design screw terminals

MPN
LRS-100N2-12
Brand
Mean Well
EAN-13
4021087092418
Order Code
05-1065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.86
5+ £15.11
10+ £14.31
25+ £14.23
50+ £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well LRS-100N2-12 is a 12 V, 8.5 A, 102 W switch mode power supply unit designed for PCB mounting with solder lugs and screw terminals. This compact and efficient circuit board PSU is ideal for industrial and commercial applications that require stable power delivery. Typical uses include powering LEDs, communications equipment, and control systems in environments with limited space.
Output Voltage [DC] 12V
Output Current 8.5A
Power Rating 102W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 129 x 97 x 30 mm
Height 30mm
Length 129mm
Maximum Operating Temperature +70°C
Min. operating temperature (derating) +30°C
Misc Attribute 2 closed
MTBF 536600h
Output Voltage 12V
Type SMPSU
Weight 350g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot