Mean Well LRS-100-5 PSU 5V 18A 90W Low-profile closed design screw mounts

MPN
LRS-100-5
Brand
Mean Well
EAN-13
4021087027915
Order Code
05-1064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.91
5+ £19.88
10+ £18.82
25+ £17.81
50+ £16.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well LRS-100-5 is a 90 W switched-mode power supply unit, providing an output of 5 V DC at 18 A. This PCB mount power supply is compact with solder lugs for easy installation. Typically, it is used in industrial automation, control systems, and other electronics requiring reliable power delivery.
Output Voltage [DC] 5V
Output Current 18A
Power Rating 90W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 135 x 105 x 40 mm
Height 40mm
Inputs 1
Length 135mm
Max. power 90W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 5V DC
Type SMPSU
Weight 340g
Width 105mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot