Mean Well LRS-100-48 SMPSU 48V 2.3A 110.4W Low-profile closed design

MPN
LRS-100-48
Brand
Mean Well
EAN-13
4021087027922
Order Code
05-1063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.85
5+ £18.85
10+ £17.82
25+ £16.88
50+ £16.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Mean Well LRS-100-48 is a switched-mode power supply unit providing 48 V DC at 2.3 A, delivering a total power of 110.4 W. It is designed for PCB mounting with solder lugs, making it suitable for various electronic projects requiring stable power. Ideal for industrial automation and electronic equipment, it offers efficient power conversion in a compact form factor.
Output Voltage [DC] 48V
Output Current 2.3A
Power Rating 110.4W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 140 x 105 x 40 mm
Height 40mm
Inputs 1
Length 140mm
Max. power 110.4W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 48V DC
Type SMPSU
Weight 340g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot