Mean Well LPV-35-5 LED transformer 5V DC 25W IP67 UL1310 Class 2

Image Representative of Range

Mean Well LPV-35-5 LED transformer 5V DC 25W IP67 UL1310 Class 2

MPN
LPV-35-5
Brand
Mean Well
EAN-13
4021087006880
Order Code
05-1055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well LPV-35-5 is a constant voltage LED transformer providing 25 W at 5 V DC with a maximum current of 5 A. It features surge protection and is not dimmable, making it suitable for powering LED strips and other LED applications. This LED driver is designed for reliability in consistent lighting environments.
Type LED transformer
Output Voltage 5V DC
Max Output Power 25W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 148 x 40 x 30 mm
Height 30mm
IP Rating IP67
Length 148mm
Max. output current 5A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Weight 340g
Width 40mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot