Mean Well LPV-150-24 LED transformer 151W 24V DC IP67 surge protected

Image Representative of Range

Mean Well LPV-150-24 LED transformer 151W 24V DC IP67 surge protected

MPN
LPV-150-24
Brand
Mean Well
EAN-13
4021087026093
Order Code
05-1049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £74.84
5+ £71.09
10+ £67.35
25+ £63.60
50+ £61.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Mean Well LPV-150-24 is an LED transformer providing a constant voltage of 24 V DC with a power output of 151 W and a current range of 0 to 6.3 A. Encased in an IP67-rated plastic enclosure, it is equipped with surge protection for durability. Typical applications include powering LED strips and other LED lighting systems.
Type LED transformer
Output Voltage 24V DC
Max Output Power 151W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 191 x 63 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 191mm
Max. output current 6.3A
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 switched-mode
Misc Attribute 3 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Weight 740g
Width 63mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot