Mean Well LPV-150-12 SMPSU 12V 10A 120W IP67 waterproof enclosure

MPN
LPV-150-12
Brand
Mean Well
EAN-13
4021087026116
Order Code
05-1048
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £72.27
5+ £68.64
10+ £65.03
25+ £61.42
50+ £59.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

The Mean Well LPV-150-12 is a switched-mode power supply unit providing 12 V DC at 10 A with a power rating of 120 W. This PCB-mounted power supply with solder lugs is suitable for applications requiring reliable power conversion in compact spaces. It is ideal for use in LED lighting, industrial automation, and general electronic equipment needing robust power delivery.
Type SMPSU
Output Voltage 12V DC
Output Current 10A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 191 x 63 x 37.5 mm
Height 37.5mm
Length 191mm
Max. output current 10A
Minimum Input Volage 180V AC
Misc Attribute 1 constant voltage
Misc Attribute 2 switched-mode
Misc Attribute 3 Synchronised
Misc Attribute 5 closed
Number of Inputs 1
Number of Outputs 1
Protection Class IP67
Weight 740g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot