Mean Well LPV-100-48 LED transformer 100W 48V IP67 surge protection

Image Representative of Range

Mean Well LPV-100-48 LED transformer 100W 48V IP67 surge protection

MPN
LPV-100-48
Brand
Mean Well
EAN-13
4021087006989
Order Code
05-1046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £65.20
5+ £61.96
10+ £58.69
25+ £55.44
50+ £53.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well LPV-100-48 is a 100 W LED transformer designed to provide a constant 48 V DC voltage with a current rating of 0 - 2.1 A. It features a power factor correction (PFC) circuit and surge protection, ensuring reliable and stable performance. This LED transformer is suited for various LED applications, such as power supply for LED strips and installations requiring non-dimmable constant voltage.
Type LED transformer
Output Voltage 48V DC
Max Output Power 100W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 190 x 52 x 37 mm
Height 37mm
IP Rating IP67
Length 190mm
Max. output current 2.1A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Weight 630g
Width 52mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot