Mean Well LPF-90-24 LED driver 90W constant voltage/current surge protection

Image Representative of Range

Mean Well LPF-90-24 LED driver 90W constant voltage/current surge protection

MPN
LPF-90-24
Brand
Mean Well
EAN-13
4021087007221
Order Code
05-1040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £32.10
5+ £31.13
10+ £29.94
25+ £28.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Mean Well LPF-90-24 LED driver is a 90 W constant current LED transformer that operates between 14.4 and 24 V DC and provides a current output of 3.75 A. It features a power factor correction (PFC) circuit and includes surge protection. Typical applications include powering LED strips and LED lighting systems in environments where dimming is not required.
Type LED driver
Output Voltage 14.4V DC
Max Output Power 90W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 161.00 x 61.00 x 36.00 mm
Height 36.00mm
IP Rating IP67
Length 161.00mm
Max. output current 3.75A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 3.75A
Protection Class II
Weight 700.00g
Width 61.00mm

Reviews

Be the first to submit a review

Trustpilot