Mean Well LPF-60-30 LED driver 60W 2A 18-30V DC IP67 PFC surge protect

Image Representative of Range

Mean Well LPF-60-30 LED driver 60W 2A 18-30V DC IP67 PFC surge protect

MPN
LPF-60-30
Brand
Mean Well
EAN-13
4021087007412
Order Code
05-1035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £28.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well LPF-60-30 is an LED driver designed for LED strips, offering constant current supply at 60 W and 2 A with an 18 - 30 V DC output. It includes a PFC circuit and surge protection, making it a reliable choice for maintaining LED lighting systems. This driver is suitable for applications in both residential and commercial lighting where non-dimmable options are appropriate.
Type LED driver
Output Voltage 18V DC
Max Output Power 60W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 42.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 2A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 2A
Protection Class II
Weight 450.00g
Width 42.50mm

Reviews

Be the first to submit a review

Trustpilot