Mean Well LPF-40-24 LED driver 40W 1.67A 14.4-24V IP67 UL1310 Class 2

Image Representative of Range

Mean Well LPF-40-24 LED driver 40W 1.67A 14.4-24V IP67 UL1310 Class 2

MPN
LPF-40-24
Brand
Mean Well
EAN-13
4021087007603
Order Code
05-1030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.05
5+ £23.80
10+ £22.98
25+ £22.38
50+ £21.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well LPF-40-24 is an LED driver designed for constant voltage and current applications, delivering 40 watts at 1.67 amps with an output voltage of 14.4 to 24 volts DC. It features surge protection and a power factor correction circuit, making it suitable for use in LED strips and other LED lighting applications. This non-dimmable driver is ideal for professional lighting setups where reliability and steady illumination are crucial.
Type LED driver
Output Voltage 14.4V DC
Max Output Power 40W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 42.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 1.67A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 1.67A
Protection Class II
Weight 450.00g
Width 42.50mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot