Mean Well LPF-25-24 LED driver 25.2W 1.05A 13.2-24V DC IP67 PFC surge protect

Image Representative of Range

Mean Well LPF-25-24 LED driver 25.2W 1.05A 13.2-24V DC IP67 PFC surge protect

MPN
LPF-25-24
Brand
Mean Well
EAN-13
4021087007788
Order Code
05-1025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.25
5+ £17.46
10+ £16.71
25+ £16.16
50+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well LPF-25-24 is an LED driver designed for constant voltage and current applications. It delivers 25.2 watts at 1.05 amps with a voltage range of 13.2 to 24 volts DC. This driver includes features like a PFC circuit and surge protection, making it suitable for powering LED strips and similar applications.
Type LED driver
Output Voltage 13.2V DC
Max Output Power 25.2W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 148.00 x 40.00 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 148.00mm
Max. output current 1.05A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 1.05A
Protection Class II
Weight 360.00g
Width 40.00mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot