Mean Well LPF-25-12 LED driver 25W 2.1A 6.6-12V IP67 PFC surge protect

MPN
LPF-25-12
Brand
Mean Well
EAN-13
4021087007825
Order Code
05-1024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £21.90
5+ £21.27
10+ £20.61
25+ £20.13
50+ £19.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well LPF-25-12 is an LED driver providing constant current with a power rating of 25.2 W and a current output of 2.1 A within a voltage range of 6.6 to 12 V DC. It features a power factor correction circuit and surge protection, making it suitable for use in LED strip lighting applications. This non-dimmable transformer is typically used for powering LED strip installations.
Type LED driver
Output Voltage 6.6V DC
Max Output Power 25.2W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 148.00 x 40.00 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 148.00mm
Max. output current 2.1A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 2.1A
Protection Class II
Weight 360.00g
Width 40.00mm

Reviews

Be the first to submit a review

Trustpilot