Mean Well LPC-60-1750 LED driver 59.5W 1.75A 9-34V IP67 Class 2 protection

Image Representative of Range

Mean Well LPC-60-1750 LED driver 59.5W 1.75A 9-34V IP67 Class 2 protection

MPN
LPC-60-1750
Brand
Mean Well
EAN-13
4021087008037
Order Code
05-1022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.63
5+ £17.68
10+ £16.19
25+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

The Mean Well LPC-60-1750 LED driver is a constant current power supply unit with a voltage range of 9 - 34 V DC and a current rating of 1.75 A. This non-dimmable driver includes surge protection, making it suitable for stable LED lighting applications. It is commonly used in LED strip lighting and other LED systems requiring reliable power delivery.
Type LED driver
Output Voltage 9V DC
Max Output Power 59.5W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 162 x 42 x 30 mm
Height 30mm
IP Rating IP67
Length 162mm
Max. output current 1.75A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 1.75A
Protection Class II
Weight 400g
Width 42mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot