Mean Well LPC-20-350 LED driver 16.8W 0.35A 9-48V IP67 non-dimmable

MPN
LPC-20-350
Brand
Mean Well
EAN-13
4021087008105
Order Code
05-1016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.61
5+ £11.04
10+ £10.48
25+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Mean Well LPC-20-350 is an LED driver providing a constant current of 0.35 A with an output range of 9-48 V DC. It features surge protection and supports a maximum power of 16.8 W, although it is not dimmable. Typically, this driver is used in powering LED strips or other LED applications that require a stable current.
Type LED driver
Output Voltage 9V DC
Max Output Power 16.8W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 118 x 35 x 26 mm
Height 26mm
IP Rating IP67
Length 118mm
Max. output current 0.35A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Protection Class II
Weight 220g
Width 35mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot