Mean Well LPC-100-2100 LED driver 100W 2.1A 24-48V DC not dimmable

Image Representative of Range

Mean Well LPC-100-2100 LED driver 100W 2.1A 24-48V DC not dimmable

MPN
LPC-100-2100
Brand
Mean Well
EAN-13
4021087028011
Order Code
05-1015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.71
5+ £20.46
10+ £20.13
25+ £19.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Mean Well LPC-100-2100 is an LED driver known for delivering a constant current of 2.1 A at 24 - 48 V DC with a power rating of 100 W. It features a robust surge protection capability, making it suitable for various LED lighting applications, including LED strips and fixtures. This non-dimmable driver is ideal for environments where stable and reliable LED performance is required.
Type LED driver
Output Voltage 24V DC
Max Output Power 100W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 220 x 70 x 40 mm
Height 40mm
IP Rating IP67
Length 220mm
Max. output current 2.1A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 2.1A
Protection Class II
Weight 610g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot