Mean Well LDH-45B-700DA LED driver 700mA 44.8W dimmable DALI 36-64V

MPN
LDH-45B-700DA
Brand
Mean Well
EAN-13
4021087043403
Order Code
05-1012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.12
5+ £15.41
10+ £14.81
25+ £14.40
50+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 13/11/2026

The Mean Well LDH-45B-700DA is a LED driver delivering a constant current of 700 mA with a power output of 44.8 W, designed for LED lighting applications. It supports a voltage range of 36 - 64 V DC and is dimmable via DALI. Features include surge protection and overvoltage protection, making it suitable for various indoor or outdoor LED installations.
Type LED driver
Output Voltage 36V DC
Max Output Power 44.8W
Input Voltage 32V DC
Colour Black
Connection Pins
Dimensions (L x W x H) 75 x 53 x 22.7 mm
Height 22.7mm
Length 75mm
Max. output current 700mA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 18V DC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Test mark CE
Weight 138g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot